Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.600 |
Product Information
Product Overview
453-00175-K1 is a Sera NX040 - UWB / Bluetooth LE development kit with integrated antenna. Sera NX040 Series - UWB + Bluetooth LE + NFC modules. Sera NX040 series features tightly integrated hardware and RF designs, all optimized for low-power operation and reducing the need for external clocks, filters and components. Already using Bluetooth LE for basic beaconing or RSSI-based ranging. Now, easily advance to the next level with NFC and UWB for more granular locationing and positioning. This granularity yields much higher accuracy compared to RSSI-only proximity applications in industrial environments. The Sera NX040 series provides added value hardware and software capabilities to accelerate your development of UWB/BLE applications.
- FCC, EU, UKCA, ISED, RCM, MIC, KCC Bluetooth SIG and FiRa Consortium certified
- Python-based application scripting language, AT Command Set, Nordic nRFConnect SDK
- Configuration via mobile app
- Hosted or hostless software architecture
- Software: Built on Zephyr RTOS, Ranging toolkit for visualization
- Software: sample applications for python and AT commands
Technical Specifications
NXP, Nordic Semiconductor
Bluetooth
Sera NX040-UWB/Bluetooth LE Development Kit, Integrated Antenna
To Be Advised
SR040, nRF52833-CJAA
Wireless Module
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate