Print Page
L000434-06
RF Antenna, 3.3 to 7.125GHz, 5G/4G/Cellular/LTE/CBRS/GNSS/WiFi/WLAN/Bluetooth, 9.5dBi, 10W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoL000434-06
Order Code4246729
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €510.760 |
Price for:Each
Minimum: 1
Multiple: 1
€510.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoL000434-06
Order Code4246729
Technical Datasheet
Frequency Min3.3GHz
Frequency Max7.125GHz
Antenna MountingStud Mount / RP SMA / SMA Connector
Gain9.5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / Cellular / LTE / CBRS / GNSS / WiFi / WLAN / Bluetooth
Frequency Max
7.125GHz
Gain
9.5dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
3.3GHz
Antenna Mounting
Stud Mount / RP SMA / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability