Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No0097055002
Order Code2497711
Product RangeSlot Mount
Technical Datasheet
582 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.320 |
10+ | €6.660 |
20+ | €6.130 |
Price for:Each
Minimum: 1
Multiple: 1
€8.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No0097055002
Order Code2497711
Product RangeSlot Mount
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Length609.6mm
Width5.84mm
Depth0.76mm
Attenuation100dB
Product RangeSlot Mount
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 0097055002 is a Fingerstock Gasket suitable for general shielding applications. It provides shielding effectiveness <gt/>115dB for a 100MHz plane wave. Its unique double-edge design permits panels to be removed easily and replaced without damage to the installed strip.
- Available in UltraSoft® low compression force
Applications
Industrial
Technical Specifications
Shielding Type
EMI Shielding
Length
609.6mm
Depth
0.76mm
Product Range
Slot Mount
Gasket Material
Beryllium Copper
Width
5.84mm
Attenuation
100dB
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability