980 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
50+ | €1.100 |
100+ | €0.963 |
250+ | €0.812 |
500+ | €0.801 |
980+ | €0.777 |
Product Information
Product Overview
The 28A0350-0B2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
3.5mm
25.2mm
500MHz
28A Series
30MHz
4.9mm
240ohm
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate