Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28A0640-0A2
Order Code2292235
Product Range28A Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.030 |
10+ | €1.450 |
25+ | €1.340 |
50+ | €1.270 |
100+ | €1.240 |
225+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28A0640-0A2
Order Code2292235
Product Range28A Series
Technical Datasheet
Cable Diameter8.95mm
Frequency Min30MHz
Product Length41.55mm
Inner Diameter9.07mm
Frequency Max500MHz
Impedance240ohm
Product Range28A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Diameter
8.95mm
Product Length
41.55mm
Frequency Max
500MHz
Product Range
28A Series
Frequency Min
30MHz
Inner Diameter
9.07mm
Impedance
240ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767
Product traceability