Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.190 |
| 5+ | €11.120 |
| 10+ | €11.040 |
| 50+ | €10.970 |
| 100+ | €10.730 |
| 250+ | €10.520 |
Product Information
Product Overview
Every BL654 Series module is designed to simplify OEMs enablement of Bluetooth Low Energy (BLE) v5.0 and Thread (802.15.4) to small, portable, power-conscious devices. The BL654 provides engineers with considerable design flexibility in both hardware and software programming capabilities. Based on the world-leading Nordic Semiconductor nRF52840 chipset, the BL654 modules provide ultra-low power consumption with outstanding wireless range via +8 dBm of transmit power and the Long Range (CODED PHY) Bluetooth 5 feature. The BL654 is programmable via Laird’s smartBASIC language or Nordic’s software development kit (SDK).
- Bluetooth v5.0 – Single mode
- NFC
- 802.15.4 (Thread) radio support
- External or internal antennas
- Multiple programming options:
- Programmable Tx power +8dBm to -20dBm, -40dBm
- Rx sensitivity – -95dBm
- Tx: 4.9mA peak (at 0dBm, DCDC on)
- Rx: 4.8mA peak (DCDC on)
- UART, GPIO, ADC, PWM, FREQ output, timers, I2C, SPI, I2S, PDM, and USB interfaces
Applications
Medical, IoT (Internet of Things), Automation & Process Control
Technical Specifications
Bluetooth 5.0
-92 dBm
-40 °C to 85 °C
To Be Advised
-
1.7 V to 3.6 V
BL654 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate