Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €177.430 |
Product Information
Product Overview
Development kit for 453-00011 Pinnacle™ 100 modem with external antenna. Pinnacle™ 100 modem seamlessly incorporates a powerful Cortex M4F controller, full Bluetooth v5 and LTE CAT M1/NB-IoT capabilities all with full regulatory certifications and LTE carrier approvals. This innovative modem family also offers complete antenna flexibility on-device, off board as well as external antennas to give design flexibility, reduce complexity and simplify overall product solution. Extremely power conscious, the Pinnacle™ 100 is ideal for battery-powered devices operating at the edge of your IoT networks, seamlessly bridging the cellular WAN to the BLE network. It’s never been easier to bridge wireless Bluetooth 5 sensor data to cloud services like AWS IoT over a low-power LTE connection. Application include cellular IoT, connected medical, environmental monitoring, predictive maintenance and retail/commercial.
- LTE CAT M1 / NB-IoT radio via Sierra HL7800
- On-board Cortex-M4F microcontroller, 32bit at 64MHz, 256KB of RAM, 1MB internal flash, 8MB QSPI
- Industrial operating temperature range from -40° to +85° C
- Flexible programming
- Secure firmware upgrade, comes pre-programmed with Laird’s secure bootloader
- Programmable BLE Tx power +8dBm to -20dBm, -40dBm
- BLE Rx sensitivity of -91dBm (1Mbps), - 100dBm (125Kbps)
Contents
Development board, BLE sensor board, Cables, Batteries, Antennas, SIM cards pre-paid data and Cloud demo on AWS.
Technical Specifications
-
-
Cortex-M4F
Dev Board, BLE Sensor Brd, Cables, Batteries, Antennas, SIM Cards Pre-Paid Data & Cloud Demo on AWS
To Be Advised
32bit
ARM
ALT1250, HL7800, nRF52840
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate