Print Page
116 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.880 |
5+ | €23.900 |
10+ | €22.010 |
20+ | €19.010 |
50+ | €18.630 |
Price for:Each
Minimum: 1
Multiple: 1
€27.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17084-06
Order Code3831674
Product RangeTgard 500
Technical Datasheet
Insulator Body MaterialFibreglass
Thermal Conductivity-
Breakdown Voltage Vbr6kV
Thickness0.23mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product RangeTgard 500
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Insulator Body Material
Fibreglass
Breakdown Voltage Vbr
6kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (07-Nov-2024)
Thermal Conductivity
-
Thickness
0.23mm
Thermal Impedance
-
Product Range
Tgard 500
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081411