Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17916-05
Order Code3677528
Product RangeTflex B200
Technical Datasheet
111 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €18.060 | 
| 5+ | €12.420 | 
| 10+ | €11.360 | 
| 20+ | €10.460 | 
| 50+ | €9.030 | 
Price for:Each
Minimum: 1
Multiple: 1
€18.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17916-05
Order Code3677528
Product RangeTflex B200
Technical Datasheet
Thickness1.27mm
Conductive MaterialCeramic Filled Silicone Sheet
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity-
External Length228.6mm
External Width228.6mm
Product RangeTflex B200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thickness
1.27mm
Thermal Conductivity
2W/m.K
Volume Resistivity
-
External Width
228.6mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
228.6mm
Product Range
Tflex B200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35042