Print Page
Image is for illustrative purposes only. Please refer to product description.
3,195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.747 |
100+ | €0.598 |
500+ | €0.510 |
2500+ | €0.436 |
4000+ | €0.419 |
8000+ | €0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-101
Order Code3678502
Product RangeSMT 1 Piece
Product RangeSMT 1 Piece
Shielding TypeEMI Shielding
Gasket MaterialCorrosion-Resistant Steel
Length13.66mm
Width12.7mm
Depth2.54mm
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
SMT 1 Piece
Gasket Material
Corrosion-Resistant Steel
Width
12.7mm
Attenuation
-
Shielding Type
EMI Shielding
Length
13.66mm
Depth
2.54mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability