Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCPI0805E4R7R-10
Order Code2451970
Product RangeCPI Series
Technical Datasheet
10,942 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.350 | 
| 250+ | €0.279 | 
| 1000+ | €0.265 | 
| 5000+ | €0.230 | 
| 10000+ | €0.216 | 
| 20000+ | €0.212 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI0805E4R7R-10
Order Code2451970
Product RangeCPI Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.375ohm
Self Resonant Frequency-
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style2mm x 1.25mm x 0.9mm
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.375ohm
DC Current Rating
500mA
Inductor Case Style
2mm x 1.25mm x 0.9mm
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012