Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part NoEFF6060A3S-15MHF1
Order Code3577651
Product RangeREVIE FLEX 600
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €4.560 |
5+ | €4.470 |
10+ | €4.380 |
50+ | €4.290 |
100+ | €4.200 |
250+ | €4.100 |
Price for:Each
Minimum: 1
Multiple: 1
€4.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFF6060A3S-15MHF1
Order Code3577651
Product RangeREVIE FLEX 600
Technical Datasheet
Antenna TypePCB
Frequency Min600MHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain6.9dBi
VSWR2.5
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeREVIE FLEX 600
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
6GHz
Gain
6.9dBi
Input Power
5W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
600MHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
REVIE FLEX 600
Technical Docs (2)
Legislation and Environmental
Tariff No:85177000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate