Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoHFA259131-0A2
Order Code2292362
Product RangeHFA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.350 |
5+ | €5.880 |
10+ | €5.510 |
25+ | €5.220 |
50+ | €4.950 |
144+ | €4.710 |
Price for:Each
Minimum: 1
Multiple: 1
€6.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHFA259131-0A2
Order Code2292362
Product RangeHFA Series
Technical Datasheet
Cable Diameter13.06mm
Frequency Min300MHz
Product Length32.5mm
Frequency Max1GHz
Inner Diameter-
Impedance250ohm
Product RangeHFA Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HFA259131-0A2 is a split/snap-on Ferrite Core provides excellent common and differential mode high frequency EMI suppression on round cable and wire assemblies. The black plastic snap-on case provides secure closure of the split cores onto the cable or wire bundle. It is suitable for fixing EMI issues without major design changes, wiring harnesses, data cables, power cables, printer cables, digital camera, auxiliary attenuation, energy and utilities.
Applications
Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics
Technical Specifications
Cable Diameter
13.06mm
Product Length
32.5mm
Inner Diameter
-
Product Range
HFA Series
Frequency Min
300MHz
Frequency Max
1GHz
Impedance
250ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092986
Product traceability