Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoNS1010HA
Order Code3606031
Product RangeNoiseSorb NS1000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1010HA
Order Code3606031
Product RangeNoiseSorb NS1000
Technical Datasheet
Product RangeNoiseSorb NS1000
Shielding TypeAbsorber
Gasket Material-
Length300mm
Width300mm
Depth0.1mm
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
NoiseSorb NS1000
Gasket Material
-
Width
300mm
Attenuation
-
Shielding Type
Absorber
Length
300mm
Depth
0.1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability