Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS40124R7N-10
Order Code2292513
Product RangeTYS4012 Series
Technical Datasheet
5,755 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.332 |
| 100+ | €0.282 |
| 500+ | €0.240 |
| 2500+ | €0.213 |
| 4500+ | €0.195 |
| 9000+ | €0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS40124R7N-10
Order Code2292513
Product RangeTYS4012 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeTYS4012 Series
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.15A
Product Range
TYS4012 Series
DC Resistance Max
0.125ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
Product traceability