Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS5040470M-10
Order Code2292533
Product RangeTYS5040 Series
Technical Datasheet
5,670 In Stock
6,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.313 |
100+ | €0.258 |
500+ | €0.250 |
1000+ | €0.242 |
3000+ | €0.201 |
6000+ | €0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS5040470M-10
Order Code2292533
Product RangeTYS5040 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case5mm x 5mm x 4mm
Product RangeTYS5040 Series
Inductor Case / Package-
DC Resistance Max0.272ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.1A
Product Range
TYS5040 Series
DC Resistance Max
0.272ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Alternatives for TYS5040470M-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497
Product traceability