Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.770 |
5+ | €14.470 |
10+ | €14.180 |
50+ | €13.880 |
100+ | €13.590 |
250+ | €13.460 |
Product Information
Product Overview
A5100-A is a is a compact high sensitivity concurrent GNSS module that integrates CSR’s latest SiRFstarV technology into a single and easy to integrate SMT device. By supporting simultaneous GLONASS, GPS, QZSS and SBAS measurements with the industry’s best sensitivity engine, the highest accuracy, ground tracks and fastest time-to-first-fix (TTFF) are ensured even under tough operating conditions. The jammers removal algorithm not only facilitates integration in today’s ever more complex communication devices, but guarantees performance even in hostile situations. SiRFaware’s advanced low power management modes, high level of in-tegration and multiple communication ports in a small form-factor makes the A5100-A suitable for a broad spectrum of GPS applications.
- High-sensitive navigation engine with tracking down to -165dBm
- 52 track verification channels
- Concurrent tracking of multiple constellations of the GPS and GLONASS systems
- Requires only 50 – 500µA to maintain hot start capability
- Internal POR reset chipset to prevent memory corruption if main power removal abruptly
- Active CW interference rejection
- SiRFInstantFix™ extended ephemeris aiding – CGEE and SGEE
- Small form factor of 10.2mm x 15.0mm, 1mm longer than A2200-A but they are drop-in replaceable
- Supported temperature range from -40°C to +85°C
Technical Specifications
NMEA, OSP, SiRF Binary
3.6V
1.575GHz
I2C, SPI, UART
To Be Advised
3V
52Channels
2.5m
SiRFstarV Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate