Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLANTRONIX
Manufacturer Part NoXPCW1002100S
Order Code3973892
Product RangexPico Wi-Fi Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.330 |
Price for:Each
Minimum: 1
Multiple: 1
€34.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoXPCW1002100S
Order Code3973892
Product RangexPico Wi-Fi Series
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceSPI, UART, USB
Module ApplicationsIndustrial, Energy Management, Medical, Home Automation
Product RangexPico Wi-Fi Series
SVHCTo Be Advised
Product Overview
XPCW1002100S is a xPico Wi-Fi device server. Ideally suited for IoT applications the Lantronix® xPico® Wi-Fi® embedded device server is a family of extremely compact low power networking solution that enables IEEE 802.11 wireless LAN connectivity on virtually any solution with a SPI or serial interface. Lantronix’ industry-proven device server application and full IP stack allows seamless remote access to device data simplifying design integration while providing robust connectivity.
- xPico SMT-76 castellation form factor: without on-board Antenna (est. 26.1mm x 18.31mm)
- Serial to Wi-Fi device server module with 802.11 b/g/n at 2.4GHz
- ARM Cortex M3 processor
- Simultaneous SoftAP and client modes
- Supports Roaming, QuickConnect
- Power Management Framework
- Low power of approximately 6µA standby
- Two serial ports (921Kbps) , SPI (30MHz) and up to 8 GPIO
- USB 2.0 full speed device port with integrated PHY
- Feature-rich device server application suite, full IP stack, and web server
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Industrial, Energy Management, Medical, Home Automation
SVHC
To Be Advised
Module Interface
SPI, UART, USB
Product Range
xPico Wi-Fi Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077