Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €177.760 |
5+ | €174.200 |
10+ | €170.650 |
Product Information
Product Overview
The XPW100100K-01 is an Embedded Wireless Server offers most flexible, mobile-ready, Wi-Fi® solution for M2M and IOT applications. xPico Wi-Fi is a pin and form factor compatible state-of-the-art member of the xPico family, providing low power, soft AP and simultaneous client mode, full IP and WLAN stacks. Access your data and devices from anywhere wired or wireless. Lantronix® industry-proven device server application and protocol stacks enables seamless remote access to device data, simplifying design integration, all while providing robust connectivity - including the ability to access data from any mobile device, including smart phones and tablets. It is extremely compact, low power networking solution that enables wireless LAN connectivity on virtually any solution with a SPI, USB (device) or serial interface.
- Low power (6µA standby)
- Can be operated off batteries
- IEEE 802.11b/g/n (2.4GHz)
- Simultaneous soft AP and client mode
- Complete device server application with full IP Stack and web server
- Dual serial port with data rate of up to 921kbps
- SPI with clock rate of 30MHz
- USB 2.0 full rate device mode
- 256-bit AES encryption
- -40 to +85°C Industrial temperature range
Applications
Wireless, Communications & Networking
Technical Specifications
2.4GHz
M2M, Internet of Things
Lead (23-Jan-2024)
SPI
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate