Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €208.830 |
Product Information
Product Overview
xSenso is a compact DIN-rail or wall mount solution that enables analog sensors (voltage or current) to easily and transparently send real-time data to any node on the Internet or to a cloud based application. The options of two analog outputs (voltage or current) or two mechanical relays (AC or DC) make the xSenso a complete industrial process controller. Compatible with some of the most popular off-the-shelf data acquisition systems such as LabVIEW and DASYLab, xSenso is an ideal solution for remote monitoring and data logging of critical events in process control and automation applications. With its low port density, xSenso can be affordably installed in dispersed or remote locations. In applications where analog sensors and controllers are used, xSenso can be configured to send alarms via emails when the analog I/O readings are outside predefined ranges. These alarms allow control engineers to take immediate corrective action when certain thresholds are met.
- Two isolated analog voltage/current inputs
- Two isolated analog voltage/current outputs or two mechanical relays
- Redundant input power
- Power excitation per input
- Ethernet port for communication
- USB port for configuration
- Supporting ModbusTCP protocol
- Web based monitoring, charting and data logging
- HTTP/HTTPS POST to cloud based applications
- Email and text message alert notification
Applications
Communications & Networking, Sensing & Instrumentation
Technical Specifications
-
Ethernet
Lead (23-Jan-2024)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate