Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.360 |
| 10+ | €8.200 |
| 25+ | €7.450 |
| 50+ | €7.150 |
| 100+ | €6.850 |
| 250+ | €6.400 |
| 500+ | €6.150 |
Product Information
Product Overview
4-channel mixing speech synthesis LSI with a flash memory for sound data. It is equipped with a clock synchronous serial interface. It adopts a HQ-ADPCM*1, 16bit D/A converter and low-pass filter for high sound quality and incorporates a 1.0W mono speaker amplifier for driving speakers directly. It is also equipped with a function to detect failure. The functions necessary for sound output are integrated into a single chip, so that sound functions can be realized simply by adding this LSI.
- 16Mbits flash memory capacity
- Maximum sound production time of 652s at fs=8.0KHz/326s at fs =16.0KHz/163s at fs =32.0KHz
- Edit ROM function, playback function
- Low-pass filter, 16bit D/A converter
- Power-supply voltage range from 2.7V to 5.5V
- Master clock frequency of 4.096MHz, 4.000MHz
- Clock back-up function, failure detection function
- Clock synchronous serial interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Speech Synthesis LSI
SPI
32Pins
70°C
-
To Be Advised
2.7V to 5.5V
TQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate