Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0028414
Order Code1204328
Product RangeUnitronic LiYY
Technical Datasheet
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €159.600 |
5+ | €143.640 |
10+ | €140.770 |
20+ | €137.890 |
40+ | €135.020 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
€159.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0028414
Order Code1204328
Product RangeUnitronic LiYY
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores14Core
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.8mm
Voltage Rating500V
Product RangeUnitronic LiYY
SVHCNo SVHC (10-Jun-2022)
Alternatives for 0028414
1 Product Found
Product Overview
The 28414 is a 50m 14-core UNITRONIC® LiYY data transmission Unscreened Cable developed of proven types and based on the specification VDE 0812. It has copper conductor and a grey PVC jacket. The robust outer sheath gives strength gives strength to the cable as well as high flexibility.
- CPR: Eca
- <gt/>20GΩ x cm Insulation resistance
- -30 to 80°C Temperature range
Applications
Automation & Process Control, Computers & Computer Peripherals, Commercial, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
8.8mm
Product Range
Unitronic LiYY
No. of Cores
14Core
Conductor Area CSA
0.34mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.45