Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0031326
Order Code4171062
Product RangeUNITRONIC Li2YCY TP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.780 |
10+ | €5.580 |
25+ | €5.390 |
50+ | €5.010 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€5.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0031326
Order Code4171062
Product RangeUNITRONIC Li2YCY TP Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs3 Pair
Wire Gauge-
Conductor Area CSA0.34mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8.4mm
Product RangeUNITRONIC Li2YCY TP Series
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Jacket Colour
Grey
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC Li2YCY TP Series
No. of Pairs
3 Pair
Conductor Area CSA
0.34mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
8.4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092