25 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €159.060 |
| 5+ | €155.880 |
| 10+ | €152.700 |
Product Information
Product Overview
The 1119304 from Lapp is a 50m reel of Ölflex® Classic 110 VDE-registered, oil-resistant PVC unscreened 4 core Power and Control Cable for a wide range of applications. Suitable for fixed installation as well as occasional flexing at free, non-continuously recurring movement without tensile load. Features fine stranded bare copper wire cores that are PVC insulated and jacketed overall with a grey PVC sheath. Flame-retardant according IEC 60332-1-2, oil-resistant according to DIN EN 50290-2-22 (TM54) and good chemical resistance.
- CPR: Eca
- For fixed installation as well as occasional flexing
- In power chains for a travelling distance up to 5 m
- Torsion-resistant making it suitable for the loop in wind turbine generators (WTG)
- Fine-wire stranded bare copper cores are PVC insulated and twisted in layers
- Grey (RAL 7001) PVC outer sheath
- VDE registered
- Flame-retardant according to IEC 60332-1-2
- Good chemical resistance
- Oil-resistant according to DIN EN 50290-2-22 (TM54)
- Nominal voltage: 300/500 V (U0/U)
- Test voltage: 4000 V
- Temperature range: occasional flexing -15°C to +70°C; fixed installation -40°C to +80°C; in power chains -5°C to +70°C
Applications
Industrial, Alternative Energy, Power Management
Technical Specifications
Unscreened
16AWG
164ft
Grey
Copper
7.2mm
OLFLEX CLASSIC 110 Series
4Core
1.5mm²
50m
-
PVC
500V
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 1119304
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate