Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170614
Order Code1285784
Product Range1000 S/FTP Cat.7 LSZH Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €211.330 |
5+ | €178.690 |
10+ | €158.320 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€211.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No2170614
Order Code1285784
Product Range1000 S/FTP Cat.7 LSZH Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge23AWG
Conductor Area CSA0.24mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourYellow
No. of Max Strands x Strand SizeSolid
Voltage Rating125V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.9mm
Product Range1000 S/FTP Cat.7 LSZH Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2170614 is a 4-pair CAT-7 twisted-pair high-speed Data Transmission Cable with solid bare copper wire conductor and a foam-skin PE insulator. This UNITRONIC® cable comes with halogen-free flame-retardant yellow PVC sheath and a tinned copper braiding (STP/S) overall screening. It is designed for transfer rate up to 622Mbps (622Mbps TPDDI resp. CDDI) is specified up to 600MHz.
- CPR: Not Yet Qualified
- 160Ω/km Maximum DC resistance (DCR) (loop)
- 10GΩ/km Minimum insulation resistance
- 77% Nominal velocity of propagation
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
7.9mm
SVHC
No SVHC (07-Nov-2024)
LAN Category
Cat7
Conductor Area CSA
0.24mm²
Reel Length (Metric)
100m
Jacket Colour
Yellow
Voltage Rating
125V
Conductor Material
Copper
Product Range
1000 S/FTP Cat.7 LSZH Series
Technical Docs (1)
Alternatives for 2170614
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.8