Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52103123
Order Code1852382
Product RangeSKINDICHT BL-M ATEX Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €58.300 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€58.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52103123
Order Code1852382
Product RangeSKINDICHT BL-M ATEX Series
Technical Datasheet
Plug MaterialNickel Plated Brass
Thread SizeM20
External Diameter26.4mm
Product RangeSKINDICHT BL-M ATEX Series
Alternatives for 52103123
1 Product Found
Product Overview
The 52103123 is a SKINDICHT® BL-M ATEX Blanking Plug made of brass with nickel plated finish, a male M20 thread and guiding notch for NBR O-ring (recess). This plug features high degree of protection and cold impact resistance. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -30 to 90°C Temperature range
- IP68 Protection
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Plug Material
Nickel Plated Brass
External Diameter
26.4mm
Thread Size
M20
Product Range
SKINDICHT BL-M ATEX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168283