Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoCTL-SW-LC
Order Code4167490
Product RangeCTL-SW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.990 |
Price for:Each
Minimum: 1
Multiple: 1
€29.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoCTL-SW-LC
Order Code4167490
Product RangeCTL-SW Series
Technical Datasheet
Light SourceLED
Detection Range40mm
Illumination ColourGreen, Red
Timing Function-
Voltage Rating24VDC
Housing MaterialAluminium Alloy
Contact Rating1A at 125VAC, 2A at 30VDC
IP RatingIP67
Product RangeCTL-SW Series
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Light Source
LED
Illumination Colour
Green, Red
Voltage Rating
24VDC
Contact Rating
1A at 125VAC, 2A at 30VDC
Product Range
CTL-SW Series
Operating Temperature Max
70°C
Detection Range
40mm
Timing Function
-
Housing Material
Aluminium Alloy
IP Rating
IP67
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for CTL-SW-LC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039