Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €55.850 |
Product Information
Product Overview
The DPM950S is a 200mV Large LCD Voltmeter features a 3-1/2-digit LCD with 19mm digit height and LED backlighting. With 200mVDC full scale reading, auto-zero and auto-polarity, this meter plugs directly into a 16-way IDC socket and can be fitted into a panel via the bezel, window and clips provided. This is a popular part, normally stocked in high quantity and suitable for new designs. Very low current consumption results in a long battery life and makes this ideal for portable equipment. For low light viewing, a long life LED backlight is fitted. The meter is housed in a robust carrier which can be bolted in place or panel mounted using the bezel, window and clips provided.
- Single rail version
- Alarm annunciator
- IDC interface
- 3 Samples/sec rate
Applications
Industrial, Clock & Timing, Test & Measurement, Portable Devices
Technical Specifications
3.5VDC
-
51mm x 24mm
40mm
-
50°C
No SVHC (07-Nov-2024)
6.5VDC
3-1/2
0.48"
72mm
0°C
-
Technical Docs (1)
Alternatives for DPM950S
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate