Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €138.900 |
5+ | €136.120 |
10+ | €133.340 |
20+ | €130.570 |
Product Information
Product Overview
This standalone data logger measures and stores over 16,000 temperature and humidity readings from -35 to +80°C (-31 to +176°F) and 0 to 100%RH range at a resolution of 0.5°C (1°F) and 0.5%RH. Easily set up the logger and view downloaded data by plugging into a PC’s USB port and using the free EasyLog 21CFR software. Data, including calculated dew point, can then be graphed, printed and exported to other applications for detailed analysis. The encrypted data has full audit tracking to comply with the requirements of 21CFR Part 11. The high contrast LCD can show a variety of temperature and humidity information. At the touch of a button, the user can cycle between the current temperature and humidity, along with the maximum and minimum stored values for temperature and humidity. The data logger is supplied with a lithium metal battery, giving up to 2 years’ logging life. The logger is protected against ingress from water and dust to IP67 standard when the cap is fitted.
- Temperature, humidity & dew point data logger with LCD Screen
- 35 to +80°C and 0 to 100%RH measurement range
- Stores over 16,000 readings
- High contrast LCD
- Logging rates between 10 seconds and 12 hours
- User-programmable alarm thresholds for both temperature and humidity
Technical Specifications
USB Temperature, Humidity & Dew Point
No SVHC (07-Nov-2024)
EL-21CFR Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate