Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €83.990 |
5+ | €82.310 |
10+ | €80.630 |
20+ | €78.950 |
Product Information
Product Overview
EL-IOT-1 is a wireless, cloud-connected temperature data logger. It comes with an internal sensor with a -20°C to 60°C measurement range. Handy status indicators on the front of the device alert you, at a glance, to alarms, battery levels, and Wi-Fi connection strength. The device is simple to set up and once configured the device can be placed anywhere within range of your Wi-Fi network, continually monitoring and recording your data to the EasyLog Cloud. You can then use the Cloud to access, analyse, and share your data from any internet-connected device. Set high and low-temperature alarms where an alarm is activated if your temperature threshold is breached. Alarm options include email alerts (which can be sent to one or multiple email addresses), sounder alerts and light flash alerts. This product complies with BS EN 12830:2018 (Temperature recorders for the transport, storage, and distribution of temperature-sensitive goods).
- Uploads data to the EasyLog Cloud
- Status indicators and sounder
- Set up your own alarms and notifications
- Typical battery life over 1 year, or can be permanently powered
- Supplied with 4x AA batteries
- IP54 rated
Technical Specifications
Temperature
-
WiFi
-
-
-
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate