Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €139.180 |
Product Information
Product Overview
EL-IOT-SP-TH+ is a high accuracy temperature & humidity Wi-Fi cloud-connected data logger. This advanced temperature and humidity data logger can be placed anywhere within range of your Wi-Fi network, continually monitoring and recording your data to the EasyLog Cloud. You can then use the Cloud to access, analyse and share your data from any internet-connected device worldwide. If Wi-Fi signal is lost, the logger continues logging to the internal memory, and as soon as Wi-Fi contact is restored it automatically reconnects to the Cloud and uploads the stored data. Set-up is quick and easy with the EasyLog Cloud app for Android and iOS.
- Measures temperature from -30 to +80°C, humidity from 0 to 100%RH
- Real-time email and SMS alarms, with local audible and visual indication
- Data automatically uploads to the EasyLog Cloud in real time
- Hot-swappable smart probe eliminates need to disconnect & return your data logger for calibration
- Industry-leading accuracy
- Internal memory for 300,000 readings plus unlimited secure Cloud storage
- 4 x AA 1.5V batteries (or via mains adapter)
- IP54 (splash proof) rating
- 2m (79”) probe cable length
- Dimension is 94 x 83 x 31mm
Contents
High accuracy temperature & humidity Wi-Fi cloud-connected data logger, BAT 1V5 AA PK4 4 x AA 1.5V alkaline batteries, EL-IOT WALL BRACKET wall mounting bracket, EL-SP-TH+ thermocouple and humidity probe.
Technical Specifications
Temperature & Humidity
-
WiFi
-
-
300K Samples
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate