Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €524.220 |
| 5+ | €513.740 |
| 10+ | €503.250 |
| 20+ | €492.770 |
Product Information
Product Overview
The EL-SGD 70-ATP from Lascar is a panel mountable four-channel temperature data logger based on Lascar’s PanelPilotACE platform. The product includes a 7” panel mounted display module with capacitive touch screen, a four-channel thermistor temperature board and x4 compatible temperature probes. The user interface comprises an advanced logging application which shows real-time readings for all four temperature channels, live trend graphs and access to a suite of real-time data analysis information. The logger can store up to 100,000 readings per channel at sample rates from 5 seconds to 12 hours. Data can be downloaded via USB using Lascar’s free Device Utility software. For advanced users, the interface can be extensively customised using Lascar’s free drag-and-drop PanelPilotACE Design Studio software.
- Probe measurement range from -40°C to +125°C (-40°F to +257°F) with 0.01°C (0.01°F) resolution
- Dimension is 186mm (7.3”) x 122mm (4.8”) x 21mm (0.8”)
- USB communication protocol
- 4 channel temperature data logger with real-time readings, trend graphing and data analysis tools
Applications
Test & Measurement
Contents
7” PanelPilotACE display with mounting kit (SGD 70-A), Four-channel thermistor add-on board (S70-TP), 4 x 1m thermistor probe with 3.5mm plug (EL-PROBE2-1.0M-TP), Mini USB cable (CABLE USB A-MF).
Technical Specifications
Temperature
No SVHC (07-Nov-2024)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate