Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-SIE-1
Order Code3290023
Product RangeEL-SIE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.990 |
5+ | €70.550 |
10+ | €69.110 |
20+ | €67.670 |
Price for:Each
Minimum: 1
Multiple: 1
€71.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-SIE-1
Order Code3290023
Product RangeEL-SIE Series
Technical Datasheet
Data Logger TypeUSB Temperature
Product RangeEL-SIE Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- EasyLog Cloud compatible temperature USB data logger
- Temperature measurement range from -18 to +55°C (-0.4 to +131°F)
- Stores over 1,000,000 readings (as per spec table)
- No software to install, configure using normal web browser
- Use with a PC or Mac
- Display shows current, maximum and minimum readings
- Status and alarm indicators
- Data can be uploaded to the EasyLog Cloud
- 0.01° resolution and ±0.2°C (±0.36°F) typical accuracy
Contents
Data logger, BAT 1V5 AAA 2 x AAA 1.5V alkaline batteries, EL-SIE WALL BRACKET mounting bracket, CABLE USB 3.1 C 0.5M USB A to USB C cable.
Technical Specifications
Data Logger Type
USB Temperature
SVHC
No SVHC (07-Nov-2024)
Product Range
EL-SIE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152