Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €189.590 |
5+ | €185.800 |
10+ | €182.010 |
20+ | €178.210 |
Price for:Each
Minimum: 1
Multiple: 1
€189.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-VAC
Order Code2822430
Technical Datasheet
SVHCNo SVHC (07-Nov-2024)
Product Overview
A handheld, battery powered data logger that measures and stores temperature readings on-board until data is downloaded from it via USB. Simple to set-up, the user just plugs this device into the computer’s USB port.
- High/low alarms to alert out of range temperatures
- Display of current, min and max temperature readings
- Reset button for min and max readings
- Low battery indicator
- Accuracy ±0.1° C / ±0.2° F
- At least 250,000 readings stored
- Data loops when memory is full
- Detachable temperature buffered probe
- User programmable logging rates are available
- Integral magnet to affix logger to outside of storage unit
Technical Specifications
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84701000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16