Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €268.690 |
Product Overview
EL-WEM is an Indoor Air Quality (IAQ) monitor. It is the perfect way to ensure adequate levels of air quality at work and in your home. This device measures particulate matter, temperature, humidity, VOC's and pressure, rating the IAQ on five levels from excellent to inadequate. The status ring clearly shows the IAQ level at a glance, with a sounder to alert you when IAQ is low. It only takes moments to set up using the EasyLog Cloud App, allowing you to activate automatic alerts via email or SMS messages. Perfect for homes and workplaces, the EL-WEM includes a do not disturb mode, allowing you to set times of day when the status ring and sounder are turned off. EL-WEM provides constant real-time measurements whilst also automatically uploading measurements to the EasyLog Cloud, for easy access to your current and historical data. Download the EasyLog App allowing your complete set of data measurements to be viewed, analysed, and downloaded from any internet-enabled device.
- Sounder and instant notifications when IAQ is poor
- Detects VOCs from paint, lacquers, paint strippers, cleaning products, furnishings, glues, adhesives
- Control device and view data anywhere with the EasyLog Cloud or App
- Power supply included
- Internal back-up battery if power interrupted
Contents
EL-WEM Wi-Fi indoor air quality monitor, 3 x adaptors, PSU, Cable.
Technical Specifications
-20°C
0% to 95%
-
No SVHC (25-Jun-2025)
60°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate