Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €143.070 |
5+ | €140.210 |
10+ | €137.350 |
20+ | €134.490 |
Product Information
Product Overview
The EL-WiFi-TH sensor measures the temperature and humidity of the environment in which it is situated. Data is transmitted wirelessly via a WiFi network to a PC and viewed using a free software package. During configuration the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application (max 30 days at 10 second sample interval).
- Temperature and humidity data logging sensor
- WiFi capability and integrated display
- Wireless connectivity to PC via WiFi
- Easy sensor set-up using free PC software
- View and analyse multiple sensors using the PC application, including graphing of historic data
- Measurement range from -20 to +60°C (-4 to +140°F)
- Humidity Measurement range from 0 to 100%
- 802.11b compliant
- Capable of logging greater than 500,000 data set entries
- Sensor memory stores all data even if WiFi is temporarily disconnected
- IP55
- Rechargeable internal lithium polymer battery
- Configurable high and low alarms with indicator
- Max & Min readings
- Low battery indicator
- WiFi connection indicator
- USB port used for recharging
- Supplied with wall bracket and micro USB lead
- 802.11b compliant
- Protection rating IP55
- Rechargeable internal lithium polymer battery
- Fully featured LCD segment display
- Sensor memory stores all data even if WiFi is temporarily disconnected
- USB port used for recharging (unit must be between 0 - 40˚C)
- Firmware upgradable via USB (Downloadable from the Lascar website)
Applications
Test & Measurement, Multimedia, Signal Processing
Contents
WiFi Temperature & Humidity Data Logging Sensor.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
WiFi Temperature & Humidity
Humidity, Temperature
WiFi
EL-WiFi Series
1 Channel
-
LCD
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate