Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €206.990 |
Product Information
Product Overview
EL-WIFI-TPX+ is a Wi-Fi-connected high-accuracy temperature data logger with alarm warning light and sounder remotely measures and records temperatures over a -40 to +125°C in environments in which the probe is situated. Device set up and Wi-Fi connection is easy in the EasyLog Cloud, simply download the free EasyLog Wi-Fi PC software of the free EasyLog Cloud mobile app. Change the data logger settings remotely and receive email alerts of alarm conditions, link sensors from multiple sites into one account, and assign multiple user privileges. Once set up, the device can be placed anywhere within range of your Wi-Fi network. Data is uploaded wirelessly over a Wi-Fi network and can be viewed on any internet-enabled device, via an internet browser or in the free mobile app. The device is equipped with a translucent back to show a red flashing indicator when it is in an alarm state as well as a moderate volume sounder to alert anyone nearby.
- Device memory stores all data even if Wi-Fi is temporarily disconnected
- Configurable alarm level with on-board warning light and sounder
- No need to remove from service for recalibration, just replace the probe
- Wirelessly stream and view data on the EasyLog cloud and configure alarm email notifications
- Device has a protection rating of IP42 and the probe IP67
- Device is freestanding but can be attached to a wall or surface using bracket
Contents
EL-WIFI-TPX+, EL-WIFI wall bracket, USB A-micro B cable.
Technical Specifications
WiFi Temperature
No SVHC (07-Nov-2024)
EL-WiFi Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate