Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.100 |
5+ | €28.200 |
10+ | €27.620 |
20+ | €27.070 |
Price for:Each
Minimum: 1
Multiple: 1
€29.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoOEM 1B
Order Code9932909
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height8mm
Panel Cutout Height16.51mm
Panel Cutout Width23.37mm
Supply Voltage Min7.5VDC
Supply Voltage Max14VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The OEM 1B is an Ultra Compact LED Voltmeter features a 3-1/2-digit LED voltmeter with 8mm digit height. With 200mVDC full scale reading, 3 decimal points, auto-polarity, auto-zero, this meter is connected via two rows of pins. This sub-miniature LED voltmeter module is ideally suited for high volume applications. It features an exceptionally large display and includes auto-zero and user-selectable decimal points. The use of low current display technology means this LED product can be considered for battery powered applications.
- Low power consumption
- User selectable decimal points
- DIL pin connection
- 2.5 Samples/sec rate
Applications
Industrial, Clock & Timing, Test & Measurement, Portable Devices
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
16.51mm
Supply Voltage Min
7.5VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
8mm
Panel Cutout Width
23.37mm
Supply Voltage Max
14VDC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268