Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.300 |
5+ | €84.680 |
10+ | €82.060 |
Price for:Each
Minimum: 1
Multiple: 1
€87.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoPSU20115
Order Code1183263
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max-
Input Voltage AC Min110V
Input Voltage AC Max250V
Output Voltage - Output 115VDC
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC110V AC to 250V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PSU20115 is a 1-output Linear Power Supply with 115V/240V at 60/50Hz AC input and a regulated 15V/300mA DC output. The unit is low profile and features an encapsulated mains transformer and screw terminal connections. The design includes over-current and over-temperature protection. This is a popular part, normally stocked in high quantity and suitable for new designs. The PSU20115 is a compact, fixed voltage 'open' mains power supply unit designed primarily for OEM use.
- Simple screw-terminal connection
- Low profile
- Encapsulated mains transformer
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Input Voltage AC Max
250V
Output Current - Output 1
300mA
Output Current - Output 2
-
Product Range
-
Output Voltage - Output 3
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1Outputs
Input Voltage AC Min
110V
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Input Voltage VAC
110V AC to 250V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36