Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.760 |
5+ | €56.700 |
10+ | €54.780 |
Price for:Each
Minimum: 1
Multiple: 1
€58.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoPSU303
Order Code1183262
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max-
Input Voltage AC Min110V
Input Voltage AC Max245V
Output Voltage - Output 15VDC
Output Current - Output 1200mA
Output Voltage - Output 2-5VDC
Output Current - Output 2-200mA
Input Voltage VAC110V AC to 245V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PSU303 is a 5VDC 2-output Linear Power Supply, compact split open mains power supply unit designed primarily for OEM use and 2-output. The linear regulator ICs used have over-current and over-temperature protection. Simple Screw-terminal connection, encapsulated mains transformer, positive and negative fixed-rails.
- Compact low profile design
- 0.5mV Ripple
- 0 to 50°C Operating temperature range
- 1% Load regulation
- 1% Line regulation
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Input Voltage AC Max
245V
Output Current - Output 1
200mA
Output Current - Output 2
-200mA
Product Range
-
Output Voltage - Output 3
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
2Outputs
Input Voltage AC Min
110V
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-5VDC
Input Voltage VAC
110V AC to 245V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22