Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.400 |
| 5+ | €46.450 |
| 10+ | €45.500 |
Price for:Each
Minimum: 1
Multiple: 1
€47.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoS43-TP
Order Code2840031
Technical Datasheet
Accessory TypeThermistor Add-on Board
For Use WithLascar 4.3" PanelPilot ACE Displays
Application TypeVaccine Monitoring
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
S43-TP is an EasyLog four-channel thermistor add-on board. It is an accessory to the PanelPilotACE range of compatible displays and panel meters and is compatible with the 4.3" PanelPilotACE display module SGD 43-A. The S43-TP mounts on the rear of the SGD 43-A and provides up to four thermistor inputs, which can then be utilized within the free PanelPilotACE Design Studio software to measure, display, log and graph temperature readings. The S43-TP is supplied with a 1m thermistor probe fitted with a 3.5mm socket and featuring a potted metal sheath (EL-PROBE2-1.0M-TP).
- Supplied probe measurement from -40°C to +80°C (-40°F to +176°F)
- Thermistor resistance is 4k7 to 22k NTC
- Internal resolution is 0.01°C (0.01°F)
- Temperature accuracy is ±1.0°C (±2.0°F)
- Outside dimension is 119.3mm (4.7inch) x 79.8mm (3.1inch) x 25.0mm (0.98inch)
Technical Specifications
Accessory Type
Thermistor Add-on Board
Application Type
Vaccine Monitoring
SVHC
No SVHC (07-Nov-2024)
For Use With
Lascar 4.3" PanelPilot ACE Displays
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06