Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €101.400 |
| 5+ | €99.370 |
| 10+ | €97.340 |
Product Information
Product Overview
The SGD 28-M is a programmable panel meter with a 320 x 240 pixel (QVGA) colour display and USB programming interface. Using the PanelPilot M software for Windows, users are able to choose from an ever-increasing number of configurations including bar-graph, tank level, analogue style and trend graphs. Colours, text labels, splash screen and input voltage scaling can all be customised by the user through the software and then uploaded to the SGD 28-M through the USB connection. Panel or enclosure installation of the display is simple, using a panel fixing clip to mount the display and 4 screw terminals to connect the inputs.
- 2.8" Colour TFT screen
- Multiple voltmeter configurations included free
- Programmable via the USB interface
- Simple panel mounting solution
- Digital Hold
- 0°C to 40°C Operating temperature range
- Wide operating voltage of 4V to 30V DC
- Measures voltage from 0 to 40V DC
Applications
Industrial, Automation & Process Control
Technical Specifications
QVGA TFT LCD Colour
-
USB
4VDC
0°C
-
320 x 240 Pixels
2.8"
-
30VDC
40°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate