Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €39.260 |
5+ | €38.080 |
10+ | €37.210 |
20+ | €36.470 |
Product Information
Product Overview
The SP300 is a 8-pin version LED Voltmeter with ultra low profile. It features a 3-1/2-digit LED display with 9.4mm digit height. With 200mVDC full scale reading, auto-zero and auto-polarity, this meter plugs directly into an 8-way SIL socket and can be fitted into a panel via the fixing clip. Splash-proof protection is achieved by fitting the seal supplied. It is a popular part, normally stocked in high quantity and suitable for new designs. It offers a negative rail generator which enables the meter to measure a signal referenced to its own power supply 0V. The bright LED display ensures excellent reliability under low light conditions. The module is easily fitted into the panel, using the fixing clip provided. It will suit high and low volume applications. The design of the panel meter housing and seal ensures splash-proofing in many applications.
- Programmable decimal points
- Simplified connection
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
3-1/2
0mV to 200mV
21.3mm
4.75V
0°C
-
DC Voltage
9.4mm
34mm
5.25V
50°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate