Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.020 |
| 5+ | €47.060 |
| 10+ | €46.100 |
| 20+ | €45.140 |
Price for:Each
Minimum: 1
Multiple: 1
€48.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Wireless Alert TH can be set up to monitor temperature and humidity in a variety of applications. High and low limits are user-configurable between -18 and 54 °C (0 to 129 °F), and 10 to 90% RH. The device will trigger a notification email, sent to a user-selected address, if the selected limits are breached and when the temperature or humidity returns to normal. In addition to this, the device can send a scheduled summary email detailing minimum, maximum and average temperature and humidity, as well as battery level, number of alerts, and total time spent in alert.
- ±1°C accuracy
- Powered by two 1.5V Alkaline LR03/UM4/AAA batteries
- Device is used in indoor only (IP5X rated)
Technical Specifications
Carrier Frequency
2.4GHz
Networking Interface
WiFi
Product Range
-
Input Level
-
Kit Contents
Wireless Temperature and Humidity Sensor, Sticky Pad for Wall Mounting
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84701000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081