Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER COMPONENTS
Manufacturer Part No2008361
Order Code1272658
Product RangeADL-650
Also Known AsADL-65055TL
Your Part Number
Technical Datasheet
114 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.590 |
| 10+ | €3.270 |
| 25+ | €2.960 |
| 50+ | €2.770 |
| 100+ | €2.560 |
| 500+ | €2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2008361
Order Code1272658
Product RangeADL-650
Also Known AsADL-65055TL
Technical Datasheet
Wavelength Typ655nm
No. of Pins3Pins
Diode Case StyleThrough Hole
Output Power5mW
Data Rate Max-
Laser Class-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Current Rating25mA
Product RangeADL-650
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2008361 from Laser Components is a visible laser diode with PCB pins. This device is used for general purpose red laser light source, industrial laser markers/measuring instruments and laser pointers.
- Typical wavelength of 655nm
- FFP single lateral mode
- High precision assembly
- High reliability
- Typical operating current of 25mA
- Typical operating voltage of 2.2V
- Output power of 5mW
- Operating temperature range from -10°C to 50°C
Applications
Industrial
Technical Specifications
Wavelength Typ
655nm
Diode Case Style
Through Hole
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
25mA
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
5mW
Laser Class
-
Operating Temperature Max
50°C
Product Range
ADL-650
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804