Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER COMPONENTS
Manufacturer Part No2008364
Order Code1272659
Product RangeCW Laser Diodes
Also Known AsADL-65074TR
Your Part Number
Technical Datasheet
85 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.000 |
| 5+ | €8.180 |
| 10+ | €7.400 |
| 50+ | €6.940 |
| 100+ | €6.400 |
| 250+ | €6.340 |
Price for:Each
Minimum: 1
Multiple: 1
€9.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2008364
Order Code1272659
Product RangeCW Laser Diodes
Also Known AsADL-65074TR
Technical Datasheet
Wavelength Typ655nm
No. of Pins3Pins
Diode Case StyleRadial Leaded
Output Power7mW
Data Rate Max-
Laser ClassClass 1M
Operating Temperature Min-10°C
Operating Temperature Max85°C
Current Rating28mA
Product RangeCW Laser Diodes
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2008364 is a 3-pin AlGaInP Visible Laser Diode supports a wavelength of 655nm. It supports high temperature operation.
- High power
- High reliability
Applications
Consumer Electronics
Technical Specifications
Wavelength Typ
655nm
Diode Case Style
Radial Leaded
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
28mA
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
7mW
Laser Class
Class 1M
Operating Temperature Max
85°C
Product Range
CW Laser Diodes
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257