Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER COMPONENTS
Manufacturer Part No2008368
Order Code1272661
Product RangeAlGalnP Visible Laser Diode
Technical Datasheet
205 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.540 |
10+ | €3.230 |
25+ | €2.930 |
50+ | €2.750 |
100+ | €2.610 |
500+ | €2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2008368
Order Code1272661
Product RangeAlGalnP Visible Laser Diode
Technical Datasheet
Wavelength Typ650nm
No. of Pins3Pins
Diode Case StyleTO-18
Output Power7mW
Data Rate Max-
Laser Class-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Rating27mA
Product RangeAlGalnP Visible Laser Diode
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2008369 from Laser Components is a visible laser diode with PCB pins. This device is used for DVD player/ROM optical pick up, combo drive optical pick up and bar code scanner.
- Typical wavelength of 655nm
- Low operating current
- High power
- High efficiency
- Typical operating current of 25mA
- Typical operating voltage of 2.2V
- Output power of 7mW
- Operating temperature range from -10°C to 70°C
Applications
Industrial
Technical Specifications
Wavelength Typ
650nm
Diode Case Style
TO-18
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
27mA
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
7mW
Laser Class
-
Operating Temperature Max
70°C
Product Range
AlGalnP Visible Laser Diode
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318