Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER COMPONENTS
Manufacturer Part No2014292
Order Code1272668
Your Part Number
Technical Datasheet
74 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.080 |
| 5+ | €5.510 |
| 10+ | €5.070 |
| 50+ | €4.810 |
| 100+ | €4.630 |
| 250+ | €4.460 |
Price for:Each
Minimum: 1
Multiple: 1
€7.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2014292
Order Code1272668
Technical Datasheet
Lens Type-
Beam Type-
LED Lens Colour-
Lens Diameter5.5mm
Lens ShapeRound
Lens MaterialAcrylic
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2014292 from Laser components is a LED lens for use with laser diode.
- Round shape lens
- Arcylic material
- 5.5mm diameter
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
5.5mm
Lens Material
Acrylic
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544