Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €142.200 | 
| 5+ | €139.360 | 
| 10+ | €136.510 | 
Product Information
Product Overview
The ICE40HX1K-STICK-EVN is an easy to use, small size board that allows rapid prototyping of system functions at a very low cost using iCE40 FPGA. This board has a high performance, low power iCE40HX1K FPGA onboard and has a USB thumb drive form factor. The iCE40 FPGA family comprises ultra low density (ULD) devices whose low cost, small footprint and extremely small power consumption makes them ideal for a tremendous range of handheld and battery powered applications. The iCE40 FPGAs are unusual in that they are SRAM based, which allows them to be reprogrammed on the fly and/or loaded from an external device like an SPI Flash or a microcontroller. The iCEstick is supported by iCEcube2 design software for HDL development. Programming the onboard iCE40HX-1k device’s SPI flash is done with Lattice diamond programmer.
- USB thumb drive form factor
- 2 x 6 position Digilent Pmod connector for other peripheral connections
- FTDI 2232H USB device allows iCE device programming and UART interface to a PC
- Vishay TFDU4101 IrDA transceiver
- Five user LEDs
- Discera 12MHz MEMS oscillator
- Micron 32Mbit N25Q32 SPI flash
- USB connector provides the power supply
- 16 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1inch through hole connections
Applications
Communications & Networking, Consumer Electronics, Automation & Process Control, Imaging, Video & Vision, Sensing & Instrumentation
Contents
ICEstick evaluation board, USB connector, Preloaded demo design.
Technical Specifications
Lattice Semiconductor
iCE40
FPGA
Evaluation Board iCE40HX1K, USB connector, Preloaded demo design
No SVHC (25-Jun-2025)
8bit
FPGA
iCE40HX1K
iCEstick
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate