Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.190 |
10+ | €9.520 |
25+ | €8.850 |
50+ | €8.690 |
100+ | €8.520 |
Product Information
Product Overview
The MachXO2 series ultra low power instant-ON Non-volatile Complex Programmable Logic Device (CPLD) has six devices with densities ranging from 256 to 6864 look-up tables (LUTs). In addition to LUT-based, low-cost programmable logic these devices feature Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I²C controller and timer/counter. These features allow these devices to be used in low cost, high volume consumer and system applications. The MachXO2 devices are designed on a 65nm non-volatile low power process. The device architecture has several features such as programmable low swing differential I/Os and the ability to turn off I/O banks, on-chip PLLs and oscillators dynamically.
- Flexible logic architecture
- Ultra low power devices
- Embedded and distributed memory
- On-chip user flash memory
- Pre-engineered source synchronous I/O
- High performance, flexible I/O buffer
- Flexible on-chip clocking
- Non-volatile, infinitely reconfigurable
- TransFR™ Reconfiguration
- Enhanced system level support
Applications
Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
FLASH
79I/O's
100Pins
65nm
-40°C
MachXO2
MSL 3 - 168 hours
640Macrocells
TQFP
4
Surface Mount
100°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LCMXO2-640HC-4TG100I
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate